
Jonard JIC-3026 technical specifications.
| Color | Yellow |
| Length | 6.375inch |
| Mount | Standard |
| Reach SVHC Compliant | No |
| Series | JIC |
| Size | 6.375inch |
| Weight | 0.45lb |
| RoHS | Compliant |
Download the complete datasheet for Jonard JIC-3026 to view detailed technical specifications.
No datasheet is available for this part.
