Jonard JIC-375 technical specifications.
| Package/Case | 125 |
| Lead Free | Not Applicable |
| Mount | Wire |
| Package Quantity | 1 |
| Series | JIC |
| Wire/Cable Type | Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for Jonard JIC-375 to view detailed technical specifications.
No datasheet is available for this part.