Jonard JIC-453 technical specifications.
| Length | 4.5inch |
| Material | Steel, Chrome |
| Mount | Flush |
| Reach SVHC Compliant | No |
| Series | JIC |
| Shape | Tapered |
| Weight | 0.196lb |
| RoHS | Compliant |
Download the complete datasheet for Jonard JIC-453 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
