Jonard JIC-63050 technical specifications.
| Package/Case | Aluminum |
| Length | 9.25inch |
| Material | Steel |
| Mount | Cable |
| Series | JIC |
| Shape | Round, Circular |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Jonard JIC-63050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
