Jonard KSW26B-0100 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | Blue |
| Conductor Diameter | 0.016inch |
| Conductor Material | Copper |
| Insulation Diameter | 0.027inch |
| Insulation Material | PVDF |
| Jacket Material | PVDF |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Outside Diameter | 0.69mm |
| Package Quantity | 1 |
| Packaging | Roll |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KSW |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Jonard KSW26B-0100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.