Jonard KSW28BLK-0100 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | Black |
| Conductor Diameter | 0.013inch |
| Conductor Material | Copper |
| Insulation Diameter | 0.024inch |
| Insulation Material | PVDF |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Packaging | Roll |
| Series | KSW |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Jonard KSW28BLK-0100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.