
Jonard KSW30B-1000 technical specifications.
| Color | Blue |
| Conductor Material | Copper |
| Insulation Material | PVDF |
| Jacket Material | PVDF |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Outside Diameter | 0.495mm |
| Packaging | Roll |
| Reach SVHC Compliant | No |
| Series | KSW |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Jonard KSW30B-1000 to view detailed technical specifications.
No datasheet is available for this part.