Jonard KSW30G-1000 technical specifications.
| Color | Green |
| Conductor Diameter | 0.01inch |
| Conductor Material | Copper |
| Insulation Diameter | 0.019inch |
| Insulation Material | PVDF |
| Insulation Thickness | 0.004inch |
| Length | 1000foot |
| Packaging | Roll |
| Series | KSW |
| Wire/Cable Gauge | 30AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Jonard KSW30G-1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.