
This 30AWG solid copper wire is available in 100ft lengths and features a yellow jacket. It has a maximum operating temperature of 105°C and is compliant with UL approvals. The wire is lead free and made from PVDF insulation and jacket materials. It is packaged in a roll and is not Reach SVHC compliant.
Jonard KSW30Y-0100 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | Yellow |
| Conductor Material | Copper |
| Insulation Material | PVDF |
| Jacket Material | PVDF |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Outside Diameter | 0.495mm |
| Packaging | Roll |
| Reach SVHC Compliant | No |
| Series | KSW |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Jonard KSW30Y-0100 to view detailed technical specifications.
No datasheet is available for this part.