Jonard OB-1 technical specifications.
| Body Material | Plastic |
| Color | Black |
| Length | 3inch |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Jonard OB-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
