Jonard OB-3/12 technical specifications.
| Length | 160mm |
| Material | Plastic |
| Package Quantity | 1 |
| Series | OB |
| Weight | 0.051lb |
| RoHS | Compliant |
Download the complete datasheet for Jonard OB-3/12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
