Jonard PB-3 technical specifications.
| Color | Black |
| Material | Plastic |
| Series | PB |
| Weight | 0.068lb |
| RoHS | Not Compliant |
Download the complete datasheet for Jonard PB-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.