Jonard PB-3R technical specifications.
| Body Material | Plastic |
| Length | 4.5inch |
| Material | Plastic |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | PB |
| Weight | 0.069lb |
| RoHS | Compliant |
Download the complete datasheet for Jonard PB-3R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
