Jonard PB-7 technical specifications.
| Body Material | Plastic |
| Lead Free | Lead Free |
| Length | 4.5inch |
| Material | Plastic |
| Reach SVHC Compliant | No |
| Series | PB |
| Weight | 0.069lb |
| RoHS | Compliant |
Download the complete datasheet for Jonard PB-7 to view detailed technical specifications.
No datasheet is available for this part.