Jonard PTX-1 technical specifications.
| Color | Grey |
| Mount | Wire |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | PTX |
| Wire/Cable Gauge | 32AWG |
| RoHS | Compliant |
Download the complete datasheet for Jonard PTX-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
