Jonard PTX-2BF technical specifications.
| Mount | Wire |
| Package Quantity | 1 |
| Series | PTX |
| Voltage | 230V |
| Weight | 2.2lb |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Jonard PTX-2BF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.