Jonard PTX-KIT1DH technical specifications.
| Mount | Wire |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PTX |
| Weight | 3.6lb |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 32AWG |
| RoHS | Compliant |
Download the complete datasheet for Jonard PTX-KIT1DH to view detailed technical specifications.
No datasheet is available for this part.