Jonard R-4601 technical specifications.
| Color | Red |
| Housing Color | Red |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Jonard R-4601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
