Jonard R28R-0100 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | Red |
| Conductor Material | Copper |
| Insulation Material | PVDF |
| Jacket Material | PVDF |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Outside Diameter | 0.6mm |
| Packaging | Roll |
| Reach SVHC Compliant | No |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Jonard R28R-0100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.