Jonard R30-TRI technical specifications.
| Color | White, Blue, Red |
| Conductor Material | Copper, Silver |
| Jacket Material | PVDF |
| Length | 50foot |
| Max Operating Temperature | 105°C |
| Outside Diameter | 0.495mm |
| Series | WD-30 |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Jonard R30-TRI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
