
30AWG hook-up wire featuring a solid copper, silver-plated conductor. PVDF insulation and jacket provide excellent thermal and chemical resistance, rated for a maximum operating temperature of 105°C. This blue wire is supplied on a 100-foot roll, is UL approved, and RoHS compliant. Outside diameter measures 0.5mm.
Jonard R30B-0100 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | Blue |
| Conductor Material | Copper, Silver |
| Insulation Material | PVDF |
| Jacket Material | PVDF |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Outside Diameter | 0.5mm |
| Packaging | Roll |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Jonard R30B-0100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
