
30AWG hook-up wire featuring a silver-plated copper conductor and PVDF insulation and jacket. This solid and stranded wire is black in color, RoHS compliant, and rated for a maximum operating temperature of 105°C. It is supplied on a 100-foot roll and is UL approved.
Jonard R30BLK-0100 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper, Silver |
| Insulation Material | PVDF |
| Jacket Material | PVDF |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Outside Diameter | 0.5mm |
| Packaging | Roll |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Jonard R30BLK-0100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
