
30AWG solid hook-up wire featuring a black PVDF insulation and jacket. Conductor is copper with a diameter of 0.01 inches, and the insulation diameter is 0.019 inches. This RoHS compliant wire has a maximum operating temperature of 105°C and comes on a 1000-foot roll.
Jonard R30BLK-1000 technical specifications.
| Color | Black |
| Conductor Diameter | 0.01inch |
| Conductor Material | Copper |
| Insulation Diameter | 0.019inch |
| Insulation Material | PVDF |
| Jacket Material | PVDF |
| Lead Free | Lead Free |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Outside Diameter | 0.5mm |
| Package Quantity | 1 |
| Packaging | Roll |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Jonard R30BLK-1000 to view detailed technical specifications.
No datasheet is available for this part.
