Jonard R30G-1000 technical specifications.
| Type | Wire Wrap Wire |
| Size | 30AWG |
| Maximum Outer Diameter | 0.5mm |
| Max Operating Temperature | 105°C |
| Conductor Material | Silver Plated Copper |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Jonard R30G-1000 to view detailed technical specifications.
No datasheet is available for this part.