Jonard R30R-0100 technical specifications.
| Max Operating Temperature | 105 |
| Length | 30.48 |
| Insulator Material | KYNAR 460 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Jonard R30R-0100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.