Jonard R30W-0050 technical specifications.
| Color | White |
| Length | 50foot |
| Max Operating Temperature | 105°C |
| Mount | Wire |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Jonard R30W-0050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.