Jonard R30W-1000 technical specifications.
| Color | White |
| Conductor Diameter | 0.01inch |
| Conductor Material | Copper |
| Insulation Diameter | 0.019inch |
| Insulation Material | PVDF |
| Jacket Material | PVDF |
| Lead Free | Lead Free |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Outside Diameter | 0.495mm |
| Package Quantity | 1 |
| Packaging | Roll |
| Wire/Cable Gauge | 30AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Jonard R30W-1000 to view detailed technical specifications.
No datasheet is available for this part.