Jonard S-339 technical specifications.
| Diameter | 12.7mm |
| Lead Free | Lead Free |
| Length | 4inch |
| Mount | External |
| Outside Diameter | 0.5inch |
| Reach SVHC Compliant | No |
| Series | S |
| Weight | 0.056lb |
| RoHS | Compliant |
Download the complete datasheet for Jonard S-339 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
