Jonard SB30MSH-B technical specifications.
| Depth | 0.75inch |
| Diameter | 0.036inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Jonard SB30MSH-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.