Jonard SD-1223 technical specifications.
| Length | 191mm |
| Mount | Holder |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Weight | 0.419lb |
| RoHS | Compliant |
Download the complete datasheet for Jonard SD-1223 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.