Jonard SD-RB2 technical specifications.
| Length | 3inch |
| Mount | Slot |
| Reach SVHC Compliant | No |
| Weight | 0.062lb |
| RoHS | Compliant |
Download the complete datasheet for Jonard SD-RB2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
