Jonard SDC-3163 technical specifications.
| Length | 87mm |
| Mount | Socket |
| Reach SVHC Compliant | No |
| Weight | 0.193lb |
| RoHS | Compliant |
Download the complete datasheet for Jonard SDC-3163 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.