Jonard SDC-3166 technical specifications.
| Length | 248mm |
| Mount | Socket |
| Reach SVHC Compliant | No |
| Weight | 0.221lb |
| RoHS | Compliant |
Download the complete datasheet for Jonard SDC-3166 to view detailed technical specifications.
No datasheet is available for this part.