Jonard TSUC-5000 technical specifications.
| Height | 191mm |
| Mount | External |
| Reach SVHC Compliant | No |
| Weight | 5.7lb |
| Width | 76mm |
| RoHS | Compliant |
Download the complete datasheet for Jonard TSUC-5000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.