Jonard UC-864 technical specifications.
| Color | Blue |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Wire/Cable Type | Round, Data, Flat |
| RoHS | Compliant |
Download the complete datasheet for Jonard UC-864 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.