Jonard UW5 technical specifications.
| Color | Yellow |
| Mount | Wire |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| Series | UW |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Jonard UW5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.