Jonard WD-30-TRI technical specifications.
| Color | Multiple |
| Conductor Material | Copper |
| Insulation Material | PVDF |
| Length | 50foot |
| Max Operating Temperature | 105°C |
| Packaging | Roll |
| Series | WD-30 |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Jonard WD-30-TRI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.