Jonard WSU-30 technical specifications.
| Depth | 38.1inch |
| Diameter | 0.036inch |
| Mount | Wire |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | WSU |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Jonard WSU-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.