
2.5 mm pitch to wire board connector
Jowle Technology A2501TOP-2 technical specifications.
| Poles | 2~20 |
| Pitch Betweem Poles | 2.5mm |
| Rated Voltage | 250V AC,DC |
| Rated Current | 3A |
| Withstand Voltage | 1000V AC/min |
| Contact Resistance | 20mΩ |
| Temperature Range | -25º~+85º |
| Applicable P.C.B. Thickness | 1.6mm |
| Wire Range | AWG #22~#28 |
| Insulation O.D. | 1.90mm(max) |
| Material | Phosphor Bronze |
| Insulation Resistance | 1000MΩ |
| RoHS Version | 2002/95/EC |
| Ul Recognized | E144544 |
| Cs Certified | LR78619 |
Download the complete datasheet for Jowle Technology A2501TOP-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.