Jowle Technology C4201H00-2X10P technical specifications.
| Type | Power |
| Gender | SKT |
| Number of Contacts | 20 |
| Terminal Pitch | 4.2mm |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 20 |
| Number of Ports | 1 |
| Max Current Rating | 7A |
| Max Voltage Rating | 250VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Jowle Technology C4201H00-2X10P to view detailed technical specifications.
No datasheet is available for this part.