Jowle Technology C4202T0B-2 technical specifications.
| Gender | SKT |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Jowle Technology C4202T0B-2 to view detailed technical specifications.
No datasheet is available for this part.