JSC Wire & Cable 412140A-V-0500 technical specifications.
| Height | 7inch |
| Length | 11.25inch |
| Mount | Wire |
| Weight | 25lb |
| Width | 11inch |
| RoHS | Not Compliant |
Download the complete datasheet for JSC Wire & Cable 412140A-V-0500 to view detailed technical specifications.
No datasheet is available for this part.