JSC Wire & Cable 415912A-C-0500 technical specifications.
| Height | 7inch |
| Length | 9inch |
| Weight | 7.196lb |
| Width | 9inch |
| RoHS | Not Compliant |
Download the complete datasheet for JSC Wire & Cable 415912A-C-0500 to view detailed technical specifications.
No datasheet is available for this part.