JSC Wire & Cable 415932A-Y-0500R technical specifications.
| Height | 7.75inch |
| Length | 12inch |
| Mount | Cable |
| Weight | 11.262lb |
| Width | 12inch |
| RoHS | Not Compliant |
Download the complete datasheet for JSC Wire & Cable 415932A-Y-0500R to view detailed technical specifications.
No datasheet is available for this part.