JSC Wire & Cable 415984A-X-0500R technical specifications.
| Height | 8inch |
| Length | 13.25inch |
| Mount | Wire |
| Weight | 20.36lb |
| Width | 13.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for JSC Wire & Cable 415984A-X-0500R to view detailed technical specifications.
No datasheet is available for this part.