JSP 030204-1 technical specifications.
| Body Material | Polyethylene |
| Color | White |
| Material | Polyethylene |
| Mount | Standard |
| Reach SVHC Compliant | Unknown |
| Weight | 350g |
| RoHS | Not Compliant |
Download the complete datasheet for JSP 030204-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.