JSP HDC000265351 technical specifications.
| Color | Black, Yellow |
| Length | 25m |
| Material | Polyethylene |
| Size | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for JSP HDC000265351 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.