JSP KAS080-005-300 technical specifications.
| Color | Black, Yellow |
| Reach SVHC Compliant | Unknown |
| Weight | 7.5kg |
| Width | 2.25m |
| RoHS | Not Compliant |
Download the complete datasheet for JSP KAS080-005-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.