JST (D)B4B-PH-SM4-TBT(LF)(SN) technical specifications.
| Color | Natural |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.079inch |
| Series | PH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JST (D)B4B-PH-SM4-TBT(LF)(SN) to view detailed technical specifications.
No datasheet is available for this part.