JST 0.5-3 technical specifications.
| Insulation | Insulated |
| Length | 12.4mm |
| Mount | Free Hanging |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Termination | Circular |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for JST 0.5-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.